Development Kit Buck 3 Click for use with Data Storage Devices, Low Power Ics, Routers, Servers, Step Down Applications
- RS-artikelnummer:
- 184-0870
- Tillv. art.nr:
- MIKROE-2971
- Tillverkare / varumärke:
- MikroElektronika
Denna produkt har utgått
- RS-artikelnummer:
- 184-0870
- Tillv. art.nr:
- MIKROE-2971
- Tillverkare / varumärke:
- MikroElektronika
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Integrated 19-mΩ and 9.4-mΩ MOSFETs
Selectable FSW of 400 kHz, 800 kHz and 1.2 MHz
Adjustable Current Limit Settings with Hiccup Restart
0.6 V ±1% Reference Voltage Across Full Temperature Range
Optional External 5-V Bias Support for Enhanced Efficiency
D-CAP3™ Control Mode for Fast Transient Response
Selectable Forced Continuous Conduction Mode (FCCM) for Tight Output Voltage Ripple or Auto-Skipping Eco-mode™ for High Light-Load Efficiency
0.6 V to 5.5 V Output Voltage Range
Supports Ceramic Output Capacitors
Monotonic Startup into Pre-biased Outputs
Adjustable Soft Start with a Default 1-ms Soft Start Time
40°C to 150°C Operating Junction Temperature
Small 3.5-mm x 3.5-mm HotRod™ QFN Package
Supported at the WEBENCH® Design Center
Server and Storage
Set top Box, High-End DTV
Telecom & Networking, Point-of-Load (POL)
IPCs, Factory Automation
Selectable FSW of 400 kHz, 800 kHz and 1.2 MHz
Adjustable Current Limit Settings with Hiccup Restart
0.6 V ±1% Reference Voltage Across Full Temperature Range
Optional External 5-V Bias Support for Enhanced Efficiency
D-CAP3™ Control Mode for Fast Transient Response
Selectable Forced Continuous Conduction Mode (FCCM) for Tight Output Voltage Ripple or Auto-Skipping Eco-mode™ for High Light-Load Efficiency
0.6 V to 5.5 V Output Voltage Range
Supports Ceramic Output Capacitors
Monotonic Startup into Pre-biased Outputs
Adjustable Soft Start with a Default 1-ms Soft Start Time
40°C to 150°C Operating Junction Temperature
Small 3.5-mm x 3.5-mm HotRod™ QFN Package
Supported at the WEBENCH® Design Center
Server and Storage
Set top Box, High-End DTV
Telecom & Networking, Point-of-Load (POL)
IPCs, Factory Automation
Specifikationer
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
Kit Name | Buck 3 Click Board |