- RS-artikelnummer:
- 903-3866
- Tillv. art.nr:
- LMZ21700EVM
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 903-3866
- Tillv. art.nr:
- LMZ21700EVM
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
LMZ21700/01 Buck Converter Evaluation Kits
Two evaluation modules from Texas Instruments to demonstrate the performance capabilities of the LMZ21700 & LMZ21701 Simple Switcher® nano-modules. The modules are configured to give an output voltage of 3.3V from an input of 5 to 17V at a maximum load current of 0.65A (LMZ21700) or 1A (LMZ21701). An on-board capacitor sets the soft-start time and the board includes turret terminals for easy supply, load and monitoring connections. The LMZ21700 and LMZ21701 modules demonstrate excellent power conversion efficiency, output voltage accuracy, line and load regulation, and load transient response.
903-3866 LMZ21700EVM Maximum output current 0.65A
903-3860 LMZ21701EVM Maximum output current 1A
903-3866 LMZ21700EVM Maximum output current 0.65A
903-3860 LMZ21701EVM Maximum output current 1A
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifikationer
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
Kit Classification | Evaluation Kit |
Featured Device | LMZ21700 |