Analog Devices ADM7151CP-02-EVALZ Linear Regulator for ADM7151

  • RS-artikelnummer 804-9662
  • Tillv. art.nr ADM7151CP-02-EVALZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Evaluation Boards for ADM7150 and ADM7151 Linear Regulators

The ADM7150CP-EVALZ and ADM7151CP-04-EVALZ evaluation boards, from Analog Devices, are designed to demonstrate the functionality of the ADM7150 and ADM7151 linear regulators, respectively. Device measurements, such as line and load regulation, dropout, and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter, and load resistors.

Input voltage: 4.5 V to 16 V
Maximum output current: 800mA
Fixed 5V (ADM7150) and adjustable (ADM7151) output versions
Low noise
Initial accuracy: ±1%
8-lead LFCSP package and SOIC packages

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifikationer
Attribute Value
Power Management Function Linear Regulator
Kit Classification Evaluation Board
Featured Device ADM7151
4 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
622,48 kr
(exkl. moms)
778,10 kr
(inkl. moms)
Enheter
Per unit
1 +
622,48 kr