Analog Devices ADP1612-5-EVALZ DC-DC Converter for ADP1612

  • RS-artikelnummer 803-1305
  • Tillv. art.nr ADP1612-5-EVALZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Evaluation Board for ADP1612 Step-up PWM Converter

This Analog Devices evaluation board demonstrates the operation and performance of a complete step-up dc-to-dc switching converter using the ADP1612. The module operates in pulse-width modulation (PWM) current mode with up to 94% efficiency and a 5V output; this can be set to different voltages by changing R1 and R2. Key features include a 33nF soft-start capacitor, under-voltage lockout (UVLO), thermal shutdown (TSD) and jumper-selected enable.

Input voltage range 1.8 to 5.5V
Fixed output voltage 5V
Maximum output current 1.4A
Shunt-selectable 650kHz or 1.3MHz PWM frequency
Jumper for enable/shutdown control

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifikationer
Attribute Value
Power Management Function DC-DC Converter
Kit Classification Evaluation Board
Featured Device ADP1612
3 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 090,77 kr
(exkl. moms)
1 363,46 kr
(inkl. moms)
Enheter
Per unit
1 - 4
1 090,77 kr
5 - 9
981,68 kr
10 - 24
938,04 kr
25 +
905,37 kr