Texas Instruments LMZ31506EVM-692 SIMPLE SWITCHER Power Module for LMZ31506

  • RS-artikelnummer 797-6493
  • Tillv. art.nr LMZ31506EVM-692
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

SIMPLE SWITCHER® 3A/6A Synchronous Buck Power Module Evaluation Boards

The Texas Instruments LMZ31503EVM-692 Evaluation Module (EVM) is a fully assembled and tested circuit for
evaluating the LMZ31503 3A SIMPLE SWITCHER® power module.
The Texas Instruments LMZ31506EVM-692 Evaluation Module (EVM) is a fully assembled and tested circuit for
evaluating the LMZ31506 6A SIMPLE SWITCHER® power module.
The Texas Instruments LMZ31506HEVM-692 Evaluation Module (EVM) is a fully assembled and tested circuit
for evaluating the LMZ31506H 6A SIMPLE SWITCHER® power module.
Solder pads and jumpers are available to configure the EVM to specific requirements.

LMZ31503EVM-692 Evaluation Module

5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V Output voltage adjustable using jumpers
Switching Frequency 340kHz to 780kHz adjustable using jumpers
1% Reference Accuracy
Optional Split Power Rail Allows Input Voltage Down to 1.6V
Adjustable Slow-Start
Output Voltage Sequencing / Tracking
Power Good Output
Programmable Undervoltage Lockout (UVLO)
Output Overcurrent Protection
Over Temperature Protection
Pre-bias Output Start-up

LMZ31506EVM-692 Evaluation Module

5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V Output voltage adjustable using jumpers
Switching Frequency 250kHz to 780kHz adjustable using jumpers
1% Reference Accuracy
Optional Split Power Rail Allows Input Voltage Down to 1.6V
Adjustable Slow-Start
Output Voltage Sequencing / Tracking
Power Good Output
Programmable Undervoltage Lockout (UVLO)
Hiccup Current Limit
Pre-bias Output Start-up

LMZ31506HEVM-692 Evaluation Module

5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V Output voltage adjustable using jumpers
Switching Frequency 480kHz to 780kHz adjustable using jumpers
Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
Efficiencies Up To 96%
1% Reference Accuracy
Optional Split Power Rail allows input voltage down to 1.6V
Synchronizes to an External Clock
Cycle-by-Cycle Current Limit
Adjustable Slow-Start
Power Good Output

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifikationer
Attribute Value
Power Management Function Power Module
Kit Classification Evaluation Board
Featured Device LMZ31506
Kit Name Simple Switcher
Denna produkt har utgått