Texas Instruments LMZ12003DEMO/NOPB SIMPLE SWITCHER Power Module for LMZ12003

  • RS-artikelnummer 797-6402
  • Tillv. art.nr LMZ12003DEMO/NOPB
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

SIMPLE SWITCHER® Power Module 20Vin, 3A Demonstration Board

The SIMPLE SWITCHER® power module demonstration board is optimised for peak performance and small footprint. The output voltage and fast transient response can be adjusted by replacing the small passive components. The good thermal performance of the power modules is showcased using a 2-layer 1oz copper PCB.

Integrated shielded inductor (inside module)
Voltage Input 4.5V to 20V
Precision enable UVLO - 6V
1.8V output (output voltage is adjustable by changing 1 or 2 resistors)
Operates at full load up to 80°C ambient at 12V input
Efficiency up to 92%
Thermal performance: θJA = 20°C/W, θJC = 1.9°C/W

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifikationer
Attribute Value
Power Management Function Power Module
Kit Classification Demonstration Board
Featured Device LMZ12003
Kit Name Simple Switcher
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
223,39 kr
(exkl. moms)
279,24 kr
(inkl. moms)
Enheter
Per unit
1 +
223,39 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder