- RS-artikelnummer:
- 161-0850
- Tillv. art.nr:
- NCP1611GEVB
- Tillverkare / varumärke:
- ON Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 161-0850
- Tillv. art.nr:
- NCP1611GEVB
- Tillverkare / varumärke:
- ON Semiconductor
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The NCP1611 Evaluation Board implements a complete 160W/390 Vdc nominal Power Factor Correction Stage and operates from 90-265 Vac. The board illustrates a low profile (<13 mm height) that might be used in a flat TV or All-in-One PC Application. The target efficiency and power factor at full load for this board is >95% with a PF > 0.95 and meets EN61000-3-2 Class C and Class D requirements. The NCP1611 is active power factor corrected (PFC) controller specifically designed for use as a boost preconverter in ac-dc adapters, flat TVs, lighting ballasts and other medium powered offline applications.
Specifikationer
Attribute | Value |
---|---|
Power Management Function | Boost Converter |
For Use With | Low Profile PFC |
Kit Classification | Evaluation Board |
Featured Device | NCP1611BDR2G |
Kit Name | Low Profile PFC Evaluation Board |