- RS-artikelnummer:
- 146-7357
- Tillv. art.nr:
- BD9A301MUV-EVK-001
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 146-7357
- Tillv. art.nr:
- BD9A301MUV-EVK-001
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
BD9A301MUV-EVK-001 Evaluation board delivers an output 1.8 volts from an input 2.7 to 5.5 volts using BD9A301MUV-LB, a synchronous rectification step-down DC/DC converter integrated circuit, with output current rating of maximum 3A. It offers high efficiency in all load ranges by equipping the efficiency improvement function in light-load. The output voltage can be set by changing the external parts of circuit and the loop-response characteristics also can be adjusted by the phase compensation circuit
Specifikationer
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Buck DC/DC Converter |
Kit Classification | Evaluation Board |
Featured Device | BD9A301MUV-LB |
Kit Name | BD9A301MUV-LB Evaluation Board |