- RS-artikelnummer:
- 121-5940
- Tillv. art.nr:
- ISL8240MEVAL3Z
- Tillverkare / varumärke:
- Renesas Electronics
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Varje
730,83 kr
(exkl. moms)
913,54 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 730,83 kr |
2 - 4 | 711,65 kr |
5 - 9 | 693,35 kr |
10 + | 676,05 kr |
- RS-artikelnummer:
- 121-5940
- Tillv. art.nr:
- ISL8240MEVAL3Z
- Tillverkare / varumärke:
- Renesas Electronics
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
ISL8240M, 40A Single Output, Step-Down DC/DC Power Module Evaluation Board, Intersil
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module.
Complete switch mode power supply
Input voltage from 4.5 V to 20 V
Resistor programmable output voltage from 0.6 V to 2.5 V (default 1.0 V)
20A output current if voltage output is below 1.5V
Up to 94% conversion efficiency
Switching frequency from 350kHz to 700kHz (default 500 kHz)
1.5% output voltage accuracy with differential remote voltage sensing
Output protection for overvoltage, overcurrent and over-temperature
Connectors, test points, and jumpers for easy probing
Input voltage from 4.5 V to 20 V
Resistor programmable output voltage from 0.6 V to 2.5 V (default 1.0 V)
20A output current if voltage output is below 1.5V
Up to 94% conversion efficiency
Switching frequency from 350kHz to 700kHz (default 500 kHz)
1.5% output voltage accuracy with differential remote voltage sensing
Output protection for overvoltage, overcurrent and over-temperature
Connectors, test points, and jumpers for easy probing
Power Modules, Intersil
Specifikationer
Attribute | Value |
---|---|
Power Management Function | Power Module |
Kit Classification | Evaluation Board |
Featured Device | ISL8240M |