- RS-artikelnummer:
- 883-8070
- Tillv. art.nr:
- FN422-4-13
- Tillverkare / varumärke:
- Schaffner
Denna produkt har utgått
- RS-artikelnummer:
- 883-8070
- Tillv. art.nr:
- FN422-4-13
- Tillverkare / varumärke:
- Schaffner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
FN420 Series
Schaffner's FN420 series is a low-cost filter. The filter is supplied in a flat case with rounded edges, making it easy to mount in almost any location. The FN 420 series is aimed at general-purpose applications.
0.6 → 6.5A current ratings
Versatile
Low profile case
Designed for easy-mounting
Versatile
Low profile case
Designed for easy-mounting
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 4A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Series | FN 420 |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Length | 83mm |
Depth | 41mm |
Capacitance | 4.7 nF, 150nF |
Height | 17mm |
Inductance | 2 mH |
Dimensions | 83 x 41 x17mm |
Leakage Current | 0.19 mA |
Resistance | 1MΩ |