- RS-artikelnummer:
- 882-5955
- Tillv. art.nr:
- FN256-160-28
- Tillverkare / varumärke:
- Schaffner
Denna produkt har utgått
- RS-artikelnummer:
- 882-5955
- Tillv. art.nr:
- FN256-160-28
- Tillverkare / varumärke:
- Schaffner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
FN 256 Series
Schaffner's FN256 family of filters is designed specifically for applications involving asymmetric loads ranging from industrial control to medical electronics systems. The FN256 series filters provide particularly high attenuation of both symmetrical and asymmetrical interference. A special lightweight housing with a very small footprint ensures that the filters can be easily accommodated on control panels and in crowded equipment cabinets.
High attenuation
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Approvals
UL recognised; CSA certified; ENEC.
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 160A |
Maximum Voltage Rating | 3 x 480 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | FN256 |
Operating Frequency | 0 → 60Hz |
Inductance | 460 μH |
Leakage Current | 6.8 mA |
Resistance | 680kΩ |
Power Loss | 30.7W |
- RS-artikelnummer:
- 882-5955
- Tillv. art.nr:
- FN256-160-28
- Tillverkare / varumärke:
- Schaffner