Schaffner, FN2200 600A 1200 V dc DC, Screw Mount EMI Filter, Tab, Single Phase
Tillfälligt slut i lager – restorder för leverans 2021-03-22
Lagt till varukorgen
- RS-artikelnummer:
- 881-2472
- Tillv. art.nr:
- FN2200B-600-99
- Tillverkare / varumärke:
- Schaffner
Enheter | Per unit |
1 - 4 | 5 147,05 kr |
5 - 9 | 4 889,68 kr |
10 - 24 | 4 749,06 kr |
25 + | 4 630,36 kr |
FN2200 Series
Attribute | Value |
Maximum Current Rating | 600A |
Maximum Voltage Rating | 1200 V dc |
Mounting Type | Screw Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | FN2200 |
Number of Stages | Single Stage |
Operating Frequency | DC |
Length | 300mm |
Depth | 190mm |
Height | 110mm |
Dimensions | 300 x 190 x 110mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Power Loss | 29W |