Schaffner, FN2090 1A 110 V ac, 250 V ac DC to 400Hz, Chassis Mount RFI Filter, Wire Lead, Single Phase
Tillfälligt slut i lager – restorder för leverans 2021-04-16
Lagt till varukorgen
- RS-artikelnummer:
- 881-2274
- Tillv. art.nr:
- FN2090-1-07
- Tillverkare / varumärke:
- Schaffner
Enheter | Per unit | Per Pack* |
10 - 10 | 185,83 kr | 1 858,30 kr |
20 - 30 | 179,285 kr | 1 792,85 kr |
40 - 70 | 174,57 kr | 1 745,70 kr |
80 - 110 | 170,093 kr | 1 700,93 kr |
120 + | 165,833 kr | 1 658,33 kr |
*price indicative |
FN2090 Series
Attribute | Value |
Maximum Current Rating | 1A |
Maximum Voltage Rating | 110 V ac, 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Wire Lead |
Number of Phases | 1 |
Series | FN2090 |
Number of Stages | Two Stage |
Operating Frequency | DC to 400Hz |
Length | 71mm |
Depth | 46.6mm |
Capacitance | 2.2 nF, 220 nF |
Height | 22.3mm |
Inductance | 20 mH |
Dimensions | 71 x 46.6 x 22.3mm |
Leakage Current | 0.5 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 680kΩ |