- RS-artikelnummer:
- 766-2627
- Tillv. art.nr:
- FN9226-1-06
- Tillverkare / varumärke:
- Schaffner
Denna produkt har utgått
- RS-artikelnummer:
- 766-2627
- Tillv. art.nr:
- FN9226-1-06
- Tillverkare / varumärke:
- Schaffner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
FN9226 IEC 950 - Ultra Compact
Excellent performance to size ratio
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Approvals
UL recognised component, VDE
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount, Panel Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | FN9226 |
Operating Frequency | 400Hz |
Length | 40.85mm |
Depth | 48mm |
Capacitance | 2.2 nF, 47nF |
Height | 22.4mm |
Dimensions | 40.85 x 48 x 22.4mm |
Inductance | 4.65 mH |
Leakage Current | 0.373 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |