- RS-artikelnummer:
- 136-8844
- Tillv. art.nr:
- FLLD4016ATHT3
- Tillverkare / varumärke:
- KEMET
- RS-artikelnummer:
- 136-8844
- Tillv. art.nr:
- FLLD4016ATHT3
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
KEMET FLLD4-TH 3 Phase EMC Filters
KEMET FLLD4 -TH 3 phase and neutral EMC filter is a compact general purpose filter with terminal blocks for quick and easy installation. Rated voltage 530/305 V ac,Temperature range -25°C to +100°C
Applications
Switch mode supplies
Servo Drives
Robotics
Battery chargers
Inverters and converters
Industrial applicationsMachine tools
Servo Drives
Robotics
Battery chargers
Inverters and converters
Industrial applicationsMachine tools
Approvals
IEC/EN 60939-3
ANSI/UL 60939-3-2016
ANSI/UL 60939-3-2016
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 530/305 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FLLD4 |
Operating Frequency | 50 → 60Hz |
Length | 120mm |
Depth | 115mm |
Height | 80mm |
Dimensions | 120 x 115 x 80mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 11 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 6W |