- RS-artikelnummer:
- 240-258
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 240-258
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FI
Produktdetaljer
KFM Series
Three-phase RFI filters which provide protection against both common and differential mode interference
Designed for industrial power applications, these filters can be used in Star-configured circuits or Delta-configuration
Ideal for microprocessor controlled machine system applications
Connections: 0.25in Faston
Designed for industrial power applications, these filters can be used in Star-configured circuits or Delta-configuration
Ideal for microprocessor controlled machine system applications
Connections: 0.25in Faston
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 420 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 3 |
Series | KFM |
Operating Frequency | 400Hz |
Length | 52mm |
Depth | 90mm |
Height | 40mm |
Capacitance | 4.7 nF, 100nF |
Dimensions | 52 x 90 x 40mm |
Inductance | 1 x 4 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.5 mA |
Maximum Operating Temperature | +85°C |