Wurth Elektronik REDCUBE Power Element, 50A, SMT, M3, Right Angle

  • RS-artikelnummer 141-8499
  • Tillv. art.nr 7466303R
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Wurth REDCUBE SMT PCB Power Terminals

REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high mechanical holding force. The compact design of these REDCUBE SMT terminals allows a high packing density on the PCB without causing any critical heat development. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. These SMT power terminals are available with solder pegs that provide extra retention on the PCB (part numbers 7466310x and 7466313x)

Features and Benefits

• Space saving design
• High current rating of 50 A
• Low heat development
• High packing density
• Suitable for automated pick and place and reflow soldering
• Available with solder pegs for extra PCB retention

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifikationer
Attribute Value
Series REDCUBE
Current Rating 50A
Termination Type SMT
Thread Size M3
Contact Plating Tin
Contact Material Brass
Terminal Type Screw Terminal
Body Orientation Right Angle
Tillfälligt slut i lager – restorder för leverans 2020-09-29
Pris (ex. moms) Each (On a Reel of 1600)
14,342 kr
(exkl. moms)
17,928 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
1600 +
14,342 kr
22 947,20 kr
Related Products
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. High density, ...
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
A range of Economy Power (EP) 2.5 mm ...
Description:
A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional Contact Retainers to give the TPA feature which prevents "backing out" under random ...