Wurth Elektronik REDCUBE Power Element, 50A, Press Fit, M4, Vertical

  • RS-artikelnummer 122-5142
  • Tillv. art.nr 7466104R
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifikationer
Attribute Value
Series REDCUBE
Current Rating 50A
Termination Type Press Fit
Thread Size M4
Contact Plating Tin
Contact Material Copper Zinc Alloy
Terminal Type Bush Terminal
Body Orientation Vertical
Tillfälligt slut i lager – restorder för leverans 2020-07-30
Pris (ex. moms) Each
22,13 kr
(exkl. moms)
27,66 kr
(inkl. moms)
Enheter
Per unit
1 - 49
22,13 kr
50 - 199
18,72 kr
200 - 499
16,75 kr
500 +
15,10 kr
Förpackningsalternativ:
Related Products
REDCUBE PCB through hole mount power screw terminals ...
Description:
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening ...
REDCUBE SMT power terminals with a high density ...
Description:
REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high ...
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a right angle full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc ...