- RS-artikelnummer:
- 135-7426
- Tillv. art.nr:
- EPACK-2PH/80A/500V/XXX/V2/XXX/XXX/TCP
- Tillverkare / varumärke:
- Eurotherm
Denna produkt har utgått
- RS-artikelnummer:
- 135-7426
- Tillv. art.nr:
- EPACK-2PH/80A/500V/XXX/V2/XXX/XXX/TCP
- Tillverkare / varumärke:
- Eurotherm
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
EPack Series 2 Phase Power Controllers
EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Specifikationer
Attribute | Value |
---|---|
Control Type | 2 Phase |
Input Type | Analogue, Digital |