NEBO 94.9WhVariable Voltage NEB-PST-0004-G Portable Charger
- RS-artikelnummer:
- 683-275
- Tillv. art.nr:
- NEB-PST-0004-G
- Tillverkare / varumärke:
- Nebo
Antal (1 enhet)*
2 373,06 kr
(exkl. moms)
2 966,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 182 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 373,06 kr |
*vägledande pris
- RS-artikelnummer:
- 683-275
- Tillv. art.nr:
- NEB-PST-0004-G
- Tillverkare / varumärke:
- Nebo
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
| Brand | Nebo | |
| Capacity | 94.9Wh | |
| Maximum Output Current | 3A | |
| Number of USB Ports | 4 | |
| Output Connectors | USB, USB-C, Wireless | |
| Output Voltage | 5 V, 110 V | |
| Model Number | NEB-PST-0004-G | |
| Välj alla | ||
|---|---|---|
Brand Nebo | ||
Capacity 94.9Wh | ||
Maximum Output Current 3A | ||
Number of USB Ports 4 | ||
Output Connectors USB, USB-C, Wireless | ||
Output Voltage 5 V, 110 V | ||
Model Number NEB-PST-0004-G | ||
- COO (Country of Origin):
- CN
The Nebo Tools Power Station is ready to go wherever you roam, featuring USB, wireless, and AC charging ports to keep your devices powered. With a rugged, impact resistant body, it's stylish enough to charge your laptop or smartphone at the coffee shop, yet durable enough to handle the demands of the trail or campsite. Whether you need to power your lantern, headlamp, flashlight, or drone, this versatile power station has you covered.
Pass through charging
Smart battery protection
Smart charge technology
Broad device compatibility
LCD colour display
Integrated floodlight
Smart battery protection
Smart charge technology
Broad device compatibility
LCD colour display
Integrated floodlight
relaterade länkar
- NEBO 5.2AhVariable Voltage NEB-PST-0004-G Portable Charger
- NEBO 10AhV NEB-PBK-0019-G Portable Charger
- NEBO 10Ah 5V NEB-PBK-0010-G Portable Charger
- NEBO 20AhV 20K Portable Charger
- NEBO 10AhV 10K Portable Charger
- NEBO Assist™ Air Jump Starter 55.5Wh
- NEBO LED Head Torch 600 lm, NEB Range
- NEBO 20Ah 12V Power Bank