- RS-artikelnummer:
- 871-6810
- Tillv. art.nr:
- BLC200J701B4B
- Tillverkare / varumärke:
- Cornell-Dubilier
Denna produkt har utgått
- RS-artikelnummer:
- 871-6810
- Tillv. art.nr:
- BLC200J701B4B
- Tillverkare / varumärke:
- Cornell-Dubilier
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Cornell-Dubilier BLC Series
Cornell Dubilier BLC series uses advanced metallised technology for long life and high reliability in DC Link applications. The BLC series combines high capacitance and very high ripple current capability that makes the BLC series suitable for various applications such as medium power wind, solar, fuel cells, UPS systems and more.
High capacitance
High ripple current
Self-healing
High ripple current
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 700V dc |
Tolerance | ±5% |
Series | BLC |
Lead Pitch | 10.2 mm, 37.5 mm |
Length | 41.5mm |
Lead Length | 6mm |
Depth | 28mm |
Equivalent Series Resistance | 3.9 mΩ @ 10 kHz |
Height | 37mm |
Dimensions | 41.5 x 28 x 37mm |
Terminal Type | PCB |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |
Package/Case | B |
Minimum Operating Temperature | -45°C |
- RS-artikelnummer:
- 871-6810
- Tillv. art.nr:
- BLC200J701B4B
- Tillverkare / varumärke:
- Cornell-Dubilier