- RS-artikelnummer:
- 871-2372
- Tillv. art.nr:
- 890324024003CS
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 871-2372
- Tillv. art.nr:
- 890324024003CS
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 12.5mm |
Suppression Class | X2 |
Length | 15mm |
Depth | 8.5mm |
Lead Length | 4mm |
Height | 14mm |
Dimensions | 15 x 8.5 x 14mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <2.0 % @ 100 kHz |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 871-2372
- Tillv. art.nr:
- 890324024003CS
- Tillverkare / varumärke:
- Wurth Elektronik