- RS-artikelnummer:
- 870-7217
- Tillv. art.nr:
- C4BSNBX4100ZBFJ
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 870-7217
- Tillv. art.nr:
- C4BSNBX4100ZBFJ
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 1 kVdc , 600 Vac |
Mounting Type | Solder Lug |
Tolerance | ±5% |
Series | C4BS |
Lead Pitch | 6mm |
Length | 41.5mm |
Depth | 20mm |
Lead Length | 17mm |
Height | 40mm |
Equivalent Series Resistance | 3.7mΩ |
Dimensions | 41.5 x 20 x 40mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
- RS-artikelnummer:
- 870-7217
- Tillv. art.nr:
- C4BSNBX4100ZBFJ
- Tillverkare / varumärke:
- KEMET