- RS-artikelnummer:
- 807-6932
- Tillv. art.nr:
- ECW-F4104HL
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 807-6932
- Tillv. art.nr:
- ECW-F4104HL
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ECWF(L) Series
Metallised polypropylene radial film capacitors
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±3% |
Series | ECWF(L) |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 6.5mm |
Height | 11mm |
Dimensions | 15.5 x 6.5 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 807-6932
- Tillv. art.nr:
- ECW-F4104HL
- Tillverkare / varumärke:
- Panasonic