- RS-artikelnummer:
- 744-1745
- Tillv. art.nr:
- 944U470K122AAM
- Tillverkare / varumärke:
- Cornell-Dubilier
Denna produkt har utgått
- RS-artikelnummer:
- 744-1745
- Tillv. art.nr:
- 944U470K122AAM
- Tillverkare / varumärke:
- Cornell-Dubilier
Lagstiftning och ursprungsland
Produktdetaljer
944U series
These capacitors are specifically designed for use in high power DC filtering applications. The low inductance internal construction utilizes low loss metallized polypropylene for high ripple current capability. Manufactured in a rugged UL 94VO rated flame retardant plastic case with resin fill. High current ratings and robust mounting flanges make these suited for applications in electric vehicle power inverters, wind power inverters and motor drives.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 1.2kV dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | 944U |
Lead Pitch | 45mm |
Height | 40mm |
Equivalent Series Resistance | 0.7mΩ |
Dimensions | 84.5 (Dia.) x 40mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |