- RS-artikelnummer:
- 497-4214
- Tillv. art.nr:
- B32926C3106M000
- Tillverkare / varumärke:
- EPCOS
- RS-artikelnummer:
- 497-4214
- Tillv. art.nr:
- B32926C3106M000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32926C |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 28mm |
Height | 42.5mm |
Dimensions | 41.5 x 28 x 42.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |