- RS-artikelnummer:
- 388-7939
- Tillv. art.nr:
- 4.16.10.03.64
- Tillverkare / varumärke:
- Ducati Energia
377 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
33,27 kr
(exkl. moms)
41,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 33,27 kr |
10 - 24 | 31,83 kr |
25 - 49 | 30,61 kr |
50 - 99 | 27,84 kr |
100 + | 24,95 kr |
- RS-artikelnummer:
- 388-7939
- Tillv. art.nr:
- 4.16.10.03.64
- Tillverkare / varumärke:
- Ducati Energia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
Standards
VDE 560-8; CEI 33-3; SEV 1029
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 55mm |
Dimensions | 28 (Dia.) x 55mm |
Dielectric | Polypropylene |
- RS-artikelnummer:
- 388-7939
- Tillv. art.nr:
- 4.16.10.03.64
- Tillverkare / varumärke:
- Ducati Energia