- RS-artikelnummer:
- 194-3772
- Tillv. art.nr:
- B32678G3476K000
- Tillverkare / varumärke:
- EPCOS
106 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
195,63 kr
(exkl. moms)
244,54 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 195,63 kr |
5 - 9 | 183,32 kr |
10 + | 166,35 kr |
- RS-artikelnummer:
- 194-3772
- Tillv. art.nr:
- B32678G3476K000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Capacitance value up to 270 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
applications
Frequency converters
Industrial and high-end power supplies
Solar inverters
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
applications
Frequency converters
Industrial and high-end power supplies
Solar inverters
Specifikationer
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 300V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32678 |
Automotive Standard | AEC-Q200D |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 35mm |
Lead Length | 6mm |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Polypropylene |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 194-3772
- Tillv. art.nr:
- B32678G3476K000
- Tillverkare / varumärke:
- EPCOS