- RS-artikelnummer:
- 190-8371
- Tillv. art.nr:
- B32652A6104K000
- Tillverkare / varumärke:
- EPCOS
121 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2,99 kr
(exkl. moms)
3,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 2,99 kr |
25 - 99 | 2,77 kr |
100 - 249 | 2,66 kr |
250 - 499 | 2,44 kr |
500 + | 2,22 kr |
- RS-artikelnummer:
- 190-8371
- Tillv. art.nr:
- B32652A6104K000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32652 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7mm |
Height | 12.5mm |
Dimensions | 18 x 7 x 12.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |