- RS-artikelnummer:
- 185-5459
- Tillv. art.nr:
- B32754C4305K000
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 185-5459
- Tillv. art.nr:
- B32754C4305K000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
THB Grade III Test A (refer to IEC60384-14:2013/AMD1:2016)
Optimized AC voltage performance
High ripple current/frequency handling capability
For PCB mounting
Parallel wire leads, lead-free tinned
Optimized AC voltage performance
High ripple current/frequency handling capability
For PCB mounting
Parallel wire leads, lead-free tinned
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 400 V ac, 800 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32754 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 22mm |
Lead Length | 6mm |
Height | 36.5mm |
Dimensions | 31.5 x 22 x 36.5mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 1 x 10^-3% |
Lead Diameter | 0.8mm |
- RS-artikelnummer:
- 185-5459
- Tillv. art.nr:
- B32754C4305K000
- Tillverkare / varumärke:
- EPCOS