- RS-artikelnummer:
- 173-1875
- Tillv. art.nr:
- C4CAYUC2330AA0J
- Tillverkare / varumärke:
- KEMET
500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
34,322 kr
(exkl. moms)
42,902 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 - 100 | 34,322 kr | 3 432,20 kr |
200 + | 29,173 kr | 2 917,30 kr |
- RS-artikelnummer:
- 173-1875
- Tillv. art.nr:
- C4CAYUC2330AA0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
Lead Length 40mm
Specifikationer
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 3kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4C |
Length | 33mm |
Equivalent Series Resistance | 28mΩ |
Dimensions | 20.5 (Dia.) x 33mm |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 173-1875
- Tillv. art.nr:
- C4CAYUC2330AA0J
- Tillverkare / varumärke:
- KEMET