- RS-artikelnummer:
- 172-8024
- Tillv. art.nr:
- B32642B6683J000
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 172-8024
- Tillv. art.nr:
- B32642B6683J000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BR
Produktdetaljer
EPCOS B32641B-B32642B Series Film Capacitors
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.
Applications
High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
Specifikationer
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 400 V ac, 630 V dc |
Tolerance | ±5% |
Series | B32642B |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 8mm |
Lead Length | 7mm |
Height | 14mm |
Dimensions | 18 x 8 x 14mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz |