- RS-artikelnummer:
- 172-7545
- Tillv. art.nr:
- B32922H3474M000
- Tillverkare / varumärke:
- EPCOS
300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 300)
5,235 kr
(exkl. moms)
6,544 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
300 + | 5,235 kr | 1 570,50 kr |
- RS-artikelnummer:
- 172-7545
- Tillv. art.nr:
- B32922H3474M000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BR
Produktdetaljer
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 305 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32922H |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 7mm |
Depth | 11mm |
Height | 18.5mm |
Dimensions | 18 x 11 x 18.5mm |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 1 @ 1 kHz, 5 @ 100 kHz |
Lead Diameter | 0.8mm |
- RS-artikelnummer:
- 172-7545
- Tillv. art.nr:
- B32922H3474M000
- Tillverkare / varumärke:
- EPCOS