- RS-artikelnummer:
- 172-6801
- Tillv. art.nr:
- C4GAMUD4250AA1J
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2024-09-11
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
71,114 kr
(exkl. moms)
88,892 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 50 | 71,114 kr | 3 555,70 kr |
100 - 200 | 60,447 kr | 3 022,35 kr |
250 - 450 | 53,336 kr | 2 666,80 kr |
500 + | 46,651 kr | 2 332,55 kr |
- RS-artikelnummer:
- 172-6801
- Tillv. art.nr:
- C4GAMUD4250AA1J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
Lead Length 40mm
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.5µF |
Voltage | 850V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4G |
Length | 44mm |
Equivalent Series Resistance | 3mΩ |
Dimensions | 31.5 (Dia.) x 44mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |
- RS-artikelnummer:
- 172-6801
- Tillv. art.nr:
- C4GAMUD4250AA1J
- Tillverkare / varumärke:
- KEMET