- RS-artikelnummer:
- 172-6045
- Tillv. art.nr:
- B32656S2224J561
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 172-6045
- Tillv. art.nr:
- B32656S2224J561
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Specifikationer
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 2 kV dc, 800 V ac |
Mounting Type | Tab |
Tolerance | ±5% |
Series | B32656S |
Length | 42mm |
Depth | 20mm |
Height | 39.5mm |
Dimensions | 42 x 20 x 39.5mm |
Dielectric | Polypropylene |
Terminal Type | Tab |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |