- RS-artikelnummer:
- 172-5927
- Tillv. art.nr:
- B32911B3223M189
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 172-5927
- Tillv. art.nr:
- B32911B3223M189
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Very small dimensions
Good self-healing properties
High voltage capability
Applications
X1 class for interference suppression
"Across the line" applications
Good self-healing properties
High voltage capability
Applications
X1 class for interference suppression
"Across the line" applications
X Class - X1
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 330V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32911 |
Lead Pitch | 10mm |
Suppression Class | X1 |
Length | 13mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 13 x 5 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |