- RS-artikelnummer:
- 172-5791
- Tillv. art.nr:
- B32656S2474J561
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 172-5791
- Tillv. art.nr:
- B32656S2474J561
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 2 kV dc, 800 V ac |
Mounting Type | Tab |
Tolerance | ±5% |
Series | B32656S |
Length | 42mm |
Depth | 30mm |
Height | 45mm |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |