- RS-artikelnummer:
- 172-5707
- Tillv. art.nr:
- B81123C1682M000
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 172-5707
- Tillv. art.nr:
- B81123C1682M000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
Y Class - Y1
Specifikationer
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81123 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |