- RS-artikelnummer:
- 172-5577
- Tillv. art.nr:
- B32672L1682J000
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 172-5577
- Tillv. art.nr:
- B32672L1682J000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)
Wound capacitor technology with Epoxy resin sealing
Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Radial 125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 1.6 kV dc, 600 V ac |
Tolerance | ±5% |
Series | B32672L |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |