- RS-artikelnummer:
- 171-9310
- Tillv. art.nr:
- R79PC1100Z340J
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 171-9310
- Tillv. art.nr:
- R79PC1100Z340J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
The R79 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated with a self-extinguishing thermosetting resin.
Voltage range: 160 – 630 VDC
Capacitance range: 0.001 – 0.22 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 – 0.22 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R79 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Lead Length | 17mm |
Height | 7.5mm |
Dimensions | 7.2 x 3.5 x 7.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 0.06 %, 0.1 %, 0.3 % |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |