- RS-artikelnummer:
- 171-9225
- Tillv. art.nr:
- R73PI23304000J
- Tillverkare / varumärke:
- KEMET
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Pris (ex. moms) Var (i ett paket med 5)
16,454 kr
(exkl. moms)
20,568 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 16,454 kr | 82,27 kr |
- RS-artikelnummer:
- 171-9225
- Tillv. art.nr:
- R73PI23304000J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MK
Produktdetaljer
The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 100 – 2,000 VDC
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 300 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R73 |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200 |
Length | 18mm |
Lead Length | 30mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 18 x 8.5 x 14.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.03 %, 0.04 %, 0.1 % |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |