- RS-artikelnummer:
- 171-9148
- Tillv. art.nr:
- R71VI34704020K
- Tillverkare / varumärke:
- KEMET
300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
9,748 kr
(exkl. moms)
12,185 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 9,748 kr | 97,48 kr |
50 - 90 | 9,072 kr | 90,72 kr |
100 - 240 | 8,484 kr | 84,84 kr |
250 - 490 | 7,885 kr | 78,85 kr |
500 + | 7,22 kr | 72,20 kr |
- RS-artikelnummer:
- 171-9148
- Tillv. art.nr:
- R71VI34704020K
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 250 V ac, 520 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R71 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 30mm |
Depth | 13mm |
Height | 12mm |
Dimensions | 18 x 13 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
- RS-artikelnummer:
- 171-9148
- Tillv. art.nr:
- R71VI34704020K
- Tillverkare / varumärke:
- KEMET