KEMET 220nF Polypropylene Capacitor PP 1.25 kV dc, 300 V ac ±20% Tolerance Through Hole PHE850 Series

  • RS-artikelnummer 170-0280
  • Tillv. art.nr PHE850EF6220MF12R06L2
  • Tillverkare / varumärke KEMET
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): ID
Produktdetaljer

PHE850 Series

The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains

Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications

Approvals

ENEC, UL, CSA

Warning

  • Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifikationer
Attribute Value
Capacitance 220 nF
Voltage 1.25 kV dc, 300 V ac
Mounting Type Through Hole
Tolerance ±20%
Series PHE850
Lead Pitch 27.5mm
Suppression Class Y2
Length 31.5mm
Depth 11.5mm
Height 22.5mm
Dimensions 31.5 x 11.5 x 22.5mm
Dielectric Metallized Polypropylene
Dielectric Material Family Polypropylene (PP)
Maximum Operating Temperature +110°C
Terminal Type Radial
Lead Length 6mm
Minimum Operating Temperature -55°C
Lead Diameter 0.8mm
Denna produkt har utgått