Wurth Elektronik 220nF Polypropylene Capacitor PP 275V ac ±10% Tolerance WCAP-FTX2 Series

  • RS-artikelnummer 163-3435
  • Tillv. art.nr 890324023028
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series

WCAP-FTX2 Series are MKP Metallized Polypropylene Film

Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Specifikationer
Attribute Value
Capacitance 220 nF
Voltage 275 V ac
Tolerance ±10%
Series WCAP-FTX2
Lead Pitch 10mm
Suppression Class X2
Length 13mm
Depth 8mm
Height 14mm
Dimensions 13 x 8 x 14mm
Dielectric MKP
Lead Length 20mm
Terminal Type Radial
Dissipation Factor <2%
Minimum Operating Temperature -40°C
Dielectric Material Family Metallised Polypropylene Film
Maximum Operating Temperature +105°C
Lead Diameter 0.6mm
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Bag of 500)
2,635 kr
(exkl. moms)
3,294 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
500 +
2,635 kr
1 317,50 kr