- RS-artikelnummer:
- 150-4045
- Tillv. art.nr:
- MKP1847H61025JP4
- Tillverkare / varumärke:
- Vishay
91 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 91)
61,51 kr
(exkl. moms)
76,89 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
91 - 91 | 61,51 kr | 5 597,41 kr |
182 - 364 | 60,644 kr | 5 518,604 kr |
455 + | 59,801 kr | 5 441,891 kr |
- RS-artikelnummer:
- 150-4045
- Tillv. art.nr:
- MKP1847H61025JP4
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PT
Produktdetaljer
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1847H |
Lead Pitch | 10.2 mm, 37.5 mm |
Length | 43.5mm |
Lead Length | 6mm |
Depth | 23.3mm |
Equivalent Series Resistance | 6.5 mΩ, 7.5 mΩ |
Height | 39.2mm |
Dimensions | 43.5 x 23.3 x 39.2mm |
Dielectric | Polypropylene |
Terminal Type | Tinned Wire |
Lead Diameter | 1.5mm |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 65 %, 70 % |