- RS-artikelnummer:
- 137-2471
- Tillv. art.nr:
- C4AEOBU4500A11J
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 174-4406
Pris (ex. moms) Var (i ett paket med 2)
38,73 kr
(exkl. moms)
48,41 kr
(inkl. moms)
- RS-artikelnummer:
- 137-2471
- Tillv. art.nr:
- C4AEOBU4500A11J
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Note
Product NOT FOR NEW DESIGN - Please refer to C4AF-T series alternative. 1744279
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 900V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AE |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 19mm |
Lead Length | 6mm |
Equivalent Series Resistance | 9.1mΩ |
Height | 29mm |
Dimensions | 31.5 x 19 x 29mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | ≤0.0002% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |