- RS-artikelnummer:
- 137-2467
- Tillv. art.nr:
- C44UOGT6150A8TK
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 137-2467
- Tillv. art.nr:
- C44UOGT6150A8TK
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BG
Produktdetaljer
KEMET C44U Series Power Capacitors
C44U power capacitors from KEMET are constructed from a non-inductive segmented metallised polypropylene film within a cylindrical aluminium can. The can is filled with resin and features screw terminals and a plastic deck. This series is available with a DC rating of 600 V dc through to 1300 V dc and capacitance from 250 μF to 600 μF.
Features and Benefits
Long life expectancy of 100000 hours
High capacitance density
Controlled self-healing
Low losses
High ripple current
Product Applications
Recommended applications for these power capacitors include energy storage and DC filtering.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 900V dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | C44U |
Lead Pitch | 31.7mm |
Length | 70mm |
Depth | 85mm |
Lead Length | 22.5mm |
Equivalent Series Resistance | 1.4mΩ |
Dimensions | 85 (Dia.) x 70mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -45°C |
Dissipation Factor | ≤0.0002% |
Lead Diameter | 15mm |
- RS-artikelnummer:
- 137-2467
- Tillv. art.nr:
- C44UOGT6150A8TK
- Tillverkare / varumärke:
- KEMET