- RS-artikelnummer:
- 124-7429
- Tillv. art.nr:
- 890334026024
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-07-29
Pris (ex. moms) Var (i en påse med 50)
10,378 kr
(exkl. moms)
12,972 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 50 | 10,378 kr | 518,90 kr |
100 - 200 | 8,822 kr | 441,10 kr |
250 - 450 | 8,043 kr | 402,15 kr |
500 - 1950 | 7,835 kr | 391,75 kr |
2000 + | 7,647 kr | 382,35 kr |
- RS-artikelnummer:
- 124-7429
- Tillv. art.nr:
- 890334026024
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 820nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 9mm |
Lead Length | 20mm |
Height | 18mm |
Dimensions | 26 x 9 x 18mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.7 % @ 10 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |