- RS-artikelnummer:
- 123-5139
- Tillv. art.nr:
- C4BSNBX4200ZBLJ
- Tillverkare / varumärke:
- KEMET
39 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
145,17 kr
(exkl. moms)
181,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 145,17 kr |
5 - 9 | 126,36 kr |
10 - 24 | 120,78 kr |
25 + | 116,40 kr |
- RS-artikelnummer:
- 123-5139
- Tillv. art.nr:
- C4BSNBX4200ZBLJ
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 1 kV dc, 600 V ac |
Mounting Type | Solder Lug |
Tolerance | ±5% |
Series | C4BS |
Lead Pitch | 22mm |
Length | 42mm |
Lead Length | 17mm |
Depth | 30mm |
Equivalent Series Resistance | 2mΩ |
Height | 45mm |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Package/Case | B |
Maximum Operating Temperature | +85°C |
Dissipation Factor | ≤5 x 10⁻⁴ % @1 kHz |