- RS-artikelnummer:
- 123-5089
- Tillv. art.nr:
- C4AEOBW5160A3HJ
- Tillverkare / varumärke:
- KEMET
44 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
112,14 kr
(exkl. moms)
140,18 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 112,14 kr |
5 - 9 | 106,56 kr |
10 + | 99,66 kr |
- RS-artikelnummer:
- 123-5089
- Tillv. art.nr:
- C4AEOBW5160A3HJ
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 16µF |
Voltage | 900V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AE |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Lead Length | 6mm |
Depth | 24mm |
Equivalent Series Resistance | 4.8 mΩ @ 10 kHz |
Height | 44mm |
Dimensions | 41.5 x 24 x 44mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.2mm |
Dissipation Factor | <lteq/>0.0002 % @ 10 kHz |
Maximum Operating Temperature | +105°C |
Package/Case | B |